PG-TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMBG120R120M1XTMA1

DigiKey Part Number
448-AIMBG120R120M1XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIMBG120R120M1XTMA1
Description
SICFET N-CH 1200V 22A TO-263
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 22A (Tc) 130W (Tc) Surface Mount PG-TO263-7
Datasheet
 Datasheet
EDA/CAD Models
AIMBG120R120M1XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
150mOhm @ 7A, 20V
Vgs(th) (Max) @ Id
5.1V @ 2.2mA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 20 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
458 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00070,69181 Kč70 691,81 Kč
Manufacturers Standard Package
Unit Price without VAT:70,69181 Kč
Unit Price with VAT:85,53709 Kč