
AIMBG120R060M1XTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMBG120R060M1XTMA1TR-ND - Tape & Reel (TR) 448-AIMBG120R060M1XTMA1CT-ND - Cut Tape (CT) 448-AIMBG120R060M1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMBG120R060M1XTMA1 |
Description | SICFET N-CH 1200V 38A TO-263 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 38A (Tc) 202W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 13A, 20V | |
Vgs(th) (Max) @ Id | 5.1V @ 4.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 20 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 202W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 145,87300 Kč | 1 458,73 Kč |
| 100 | 119,63400 Kč | 11 963,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,74044 Kč | 97 740,44 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |


