
2EDS8165HXUMA2 | |
|---|---|
DigiKey Part Number | 448-2EDS8165HXUMA2TR-ND - Tape & Reel (TR) 448-2EDS8165HXUMA2CT-ND - Cut Tape (CT) 448-2EDS8165HXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDS8165HXUMA2 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-30 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDS8165HXUMA2 Models |
Category | Voltage - Supply 20V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH -, 1.65V |
Series | Current - Peak Output (Source, Sink) 1A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Not For New Designs | Rise / Fall Time (Typ) 6.5ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package PG-DSO-16-30 |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,69520 Kč | 967,38 Kč |
| 100 | 34,61100 Kč | 3 461,10 Kč |
| 250 | 32,66448 Kč | 8 166,12 Kč |
| 500 | 31,49112 Kč | 15 745,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,52563 Kč | 30 525,63 Kč |
| 2 000 | 29,73076 Kč | 59 461,52 Kč |
| 3 000 | 29,33288 Kč | 87 998,64 Kč |
| 5 000 | 28,89190 Kč | 144 459,50 Kč |
| 7 000 | 28,63422 Kč | 200 439,54 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |










