
2EDL8123G3CXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDL8123G3CXTMA1TR-ND - Tape & Reel (TR) 448-2EDL8123G3CXTMA1CT-ND - Cut Tape (CT) 448-2EDL8123G3CXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8123G3CXTMA1 |
Description | IC GATE DRVR HALF-BRIDGE 10VFDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting PG-VSON-10-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 45ns, 45ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | PG-VSON-10-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 14,84000 Kč | 148,40 Kč |
| 25 | 13,39640 Kč | 334,91 Kč |
| 100 | 11,80060 Kč | 1 180,06 Kč |
| 250 | 11,03776 Kč | 2 759,44 Kč |
| 500 | 10,57804 Kč | 5 289,02 Kč |
| 1 000 | 10,19978 Kč | 10 199,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,73247 Kč | 29 197,41 Kč |
| 6 000 | 9,50380 Kč | 57 022,80 Kč |
| 9 000 | 9,38926 Kč | 84 503,34 Kč |
| 15 000 | 9,26244 Kč | 138 936,60 Kč |
| 21 000 | 9,18826 Kč | 192 953,46 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |




