
2ED21844S06JXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED21844S06JXUMA1TR-ND - Tape & Reel (TR) 448-2ED21844S06JXUMA1CT-ND - Cut Tape (CT) 448-2ED21844S06JXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED21844S06JXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14-49 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED21844S06JXUMA1 Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 650 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package PG-DSO-14-49 |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,42900 Kč | 414,29 Kč |
| 25 | 37,79640 Kč | 944,91 Kč |
| 100 | 33,79630 Kč | 3 379,63 Kč |
| 250 | 31,88840 Kč | 7 972,10 Kč |
| 500 | 30,73856 Kč | 15 369,28 Kč |
| 1 000 | 29,79217 Kč | 29 792,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,79304 Kč | 71 982,60 Kč |
| 5 000 | 28,19095 Kč | 140 954,75 Kč |
| 7 500 | 27,88940 Kč | 209 170,50 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |





