Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-69
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ED2104S06FXUMA1

DigiKey Part Number
448-2ED2104S06FXUMA1TR-ND - Tape & Reel (TR)
448-2ED2104S06FXUMA1CT-ND - Cut Tape (CT)
448-2ED2104S06FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2ED2104S06FXUMA1
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-69
Datasheet
 Datasheet
EDA/CAD Models
2ED2104S06FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1.1V, 1.7V
Current - Peak Output (Source, Sink)
290mA, 700mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
650 V
Rise / Fall Time (Typ)
70ns, 35ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-69
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,07900 Kč180,79 Kč
2516,34480 Kč408,62 Kč
10014,44870 Kč1 444,87 Kč
25013,54540 Kč3 386,35 Kč
50012,99986 Kč6 499,93 Kč
1 00012,55113 Kč12 551,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,07721 Kč30 193,02 Kč
5 00011,79164 Kč58 958,20 Kč
7 50011,64865 Kč87 364,88 Kč
12 50011,49024 Kč143 628,00 Kč
17 50011,39759 Kč199 457,82 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč