
2ED2103S06FXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED2103S06FXUMA1TR-ND - Tape & Reel (TR) 448-2ED2103S06FXUMA1CT-ND - Cut Tape (CT) 448-2ED2103S06FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2103S06FXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-69 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2103S06FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 290mA, 700mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-69 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 25 | 16,84040 Kč | 421,01 Kč |
| 100 | 14,88340 Kč | 1 488,34 Kč |
| 250 | 13,95192 Kč | 3 487,98 Kč |
| 500 | 13,39000 Kč | 6 695,00 Kč |
| 1 000 | 13,12375 Kč | 13 123,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,43955 Kč | 31 098,88 Kč |
| 5 000 | 12,14541 Kč | 60 727,05 Kč |
| 7 500 | 11,99812 Kč | 89 985,90 Kč |
| 12 500 | 11,83498 Kč | 147 937,25 Kč |
| 17 500 | 11,73959 Kč | 205 442,82 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |





