1EDF5673FXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 13 273
Unit Price: 1,28000 Kč
Datasheet
Gate Driver Magnetic Coupling 1500VDC 1 Channel PG-DSO-16-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gate Driver Magnetic Coupling 1500VDC 1 Channel PG-DSO-16-11
2500 W full-bridge totem pole PFC evaluation board using CoolGaN™ 600 V
CoolGaN™ 600V e-mode HEMT half-bridge evaluation platform featuring GaN EiceDRIVER™

1EDF5673FXUMA1

DigiKey Part Number
1EDF5673FXUMA1TR-ND - Tape & Reel (TR)
1EDF5673FXUMA1CT-ND - Cut Tape (CT)
1EDF5673FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDF5673FXUMA1
Description
DGT ISO 1.5KV 1CH GT DVR DSO16
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 1500VDC 1 Channel PG-DSO-16-11
Datasheet
 Datasheet
EDA/CAD Models
1EDF5673FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
1500VDC
Common Mode Transient Immunity (Min)
150V/ns
Propagation Delay tpLH / tpHL (Max)
44ns, 44ns
Pulse Width Distortion (Max)
18ns (Typ)
Rise / Fall Time (Typ)
6.5ns, 4.5ns
Current - Output High, Low
4A, 8A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
3.13V ~ 3.47V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-16-11
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 372 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7 372In Stock
Ships from Rochester Electronics, LLC