
1EDB9275FXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDB9275FXUMA1TR-ND - Tape & Reel (TR) 448-1EDB9275FXUMA1CT-ND - Cut Tape (CT) 448-1EDB9275FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDB9275FXUMA1 |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDB9275FXUMA1 Models |
Category | Gate Type IGBT, SiC MOSFET |
Manufacturer Infineon Technologies | Voltage - Supply 10V ~ 56V |
Series | Current - Peak Output (Source, Sink) 4A, 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 650 V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Single | Supplier Device Package PG-DSO-8 |
Number of Drivers 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 25,13880 Kč | 628,47 Kč |
| 100 | 22,32090 Kč | 2 232,09 Kč |
| 250 | 20,97532 Kč | 5 243,83 Kč |
| 500 | 20,16438 Kč | 10 082,19 Kč |
| 1 000 | 19,49685 Kč | 19 496,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,79220 Kč | 46 980,50 Kč |
| 5 000 | 18,36750 Kč | 91 837,50 Kč |
| 7 500 | 18,15495 Kč | 136 162,12 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |








