High-Side Gate Driver IC Non-Inverting PG-DSO-8-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDB6275FXUMA1

DigiKey Part Number
448-1EDB6275FXUMA1TR-ND - Tape & Reel (TR)
448-1EDB6275FXUMA1CT-ND - Cut Tape (CT)
448-1EDB6275FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDB6275FXUMA1
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting PG-DSO-8-51
Datasheet
 Datasheet
EDA/CAD Models
1EDB6275FXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 15V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
5A, 9A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
8.3ns, 5ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
High-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
PG-DSO-8-51
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1027,69600 Kč276,96 Kč
2525,13880 Kč628,47 Kč
10022,32090 Kč2 232,09 Kč
25020,97532 Kč5 243,83 Kč
50020,16438 Kč10 082,19 Kč
1 00019,49685 Kč19 496,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,79220 Kč46 980,50 Kč
5 00018,36750 Kč91 837,50 Kč
7 50018,15495 Kč136 162,12 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč