9A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3890MC12MXUMA1

DigiKey Part Number
448-1ED3890MC12MXUMA1TR-ND - Tape & Reel (TR)
448-1ED3890MC12MXUMA1CT-ND - Cut Tape (CT)
448-1ED3890MC12MXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3890MC12MXUMA1
Description
DGT ISO 5.7KV 1CH GT DVR DSO16
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
9A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-28
Datasheet
 Datasheet
EDA/CAD Models
1ED3890MC12MXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
200V/ns
Propagation Delay tpLH / tpHL (Max)
270ns, 262ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 15ns
Current - Output High, Low
9A, 9A
Current - Peak Output
9A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 25V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-28
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 112
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,07000 Kč157,07 Kč
10121,13700 Kč1 211,37 Kč
25112,18800 Kč2 804,70 Kč
100102,34220 Kč10 234,22 Kč
25099,44232 Kč24 860,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00092,49073 Kč92 490,73 Kč
2 00090,57456 Kč181 149,12 Kč
Manufacturers Standard Package
Unit Price without VAT:157,07000 Kč
Unit Price with VAT:190,05470 Kč