New Product
12A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3330MC12MXUMA1

DigiKey Part Number
448-1ED3330MC12MXUMA1TR-ND - Tape & Reel (TR)
448-1ED3330MC12MXUMA1CT-ND - Cut Tape (CT)
448-1ED3330MC12MXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3330MC12MXUMA1
Description
ISOLATED DRIVER
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
12A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulse Width Distortion (Max)
6ns
Mfr
Rise / Fall Time (Typ)
65ns, 60ns
Series
Current - Output High, Low
12A, 12A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
12A
Part Status
Active
Voltage - Output Supply
14V ~ 32V
Technology
Magnetic Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5700Vrms
Package / Case
16-PowerSSOP (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
200kV/µs
Supplier Device Package
PG-DSO-16-33
Propagation Delay tpLH / tpHL (Max)
85ns, 85ns
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,93000 Kč90,93 Kč
1068,48900 Kč684,89 Kč
2562,88360 Kč1 572,09 Kč
10056,71030 Kč5 671,03 Kč
25053,76880 Kč13 442,20 Kč
50051,99568 Kč25 997,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00050,53621 Kč50 536,21 Kč
2 00049,33525 Kč98 670,50 Kč
3 00048,73381 Kč146 201,43 Kč
Manufacturers Standard Package
Unit Price without VAT:90,93000 Kč
Unit Price with VAT:110,02530 Kč