


IND-GM-609-699 | |
|---|---|
DigiKey Part Number | 4052-IND-GM-609-699-ND |
Manufacturer | |
Manufacturer Product Number | IND-GM-609-699 |
Description | 6mm Planetary Gear Motor 9 699:1 |
Customer Reference | |
Detailed Description | Gearmotor 47 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 47 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.594" (15.10mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 5 | 101,63000 Kč | 508,15 Kč |
| 10 | 99,53100 Kč | 995,31 Kč |
| 50 | 97,43080 Kč | 4 871,54 Kč |
| 100 | 87,98160 Kč | 8 798,16 Kč |
| 250 | 86,93172 Kč | 21 732,93 Kč |
| 500 | 83,15208 Kč | 41 576,04 Kč |
| 1 000 | 77,69260 Kč | 77 692,60 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |




