Gearmotor 1247 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gearmotor 1247 RPM 3VDC
Mini Planetary DC Geared Motor

IND-GM-609-26.45-01

DigiKey Part Number
4052-IND-GM-609-26.45-01-ND
Manufacturer
Manufacturer Product Number
IND-GM-609-26.45-01
Description
6mm Planetary Gear Motor 9 26.45
Customer Reference
Detailed Description
Gearmotor 1247 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
INEED MOTOR
Series
-
Packaging
Tray
Part Status
Active
Function
Gearmotor
Motor Type
-
Voltage - Rated
3VDC
RPM
1247 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.669" (17.00mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
MARKETPLACE PRODUCT
Will ship in approximately 5 days from INEED MOTOR
A separate 629,94 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:100000
All prices are in CZK
Tray
QuantityUnit PriceExt Price
189,03000 Kč89,03 Kč
586,93200 Kč434,66 Kč
1085,88200 Kč858,82 Kč
5081,68220 Kč4 084,11 Kč
10079,58240 Kč7 958,24 Kč
25077,69260 Kč19 423,15 Kč
50073,70298 Kč36 851,49 Kč
1 00064,88382 Kč64 883,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,03000 Kč
Unit Price with VAT:107,72630 Kč