Gearmotor 5000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gearmotor 5000 RPM 3VDC
Mini Planetary DC Geared Motor

IND-GM-615-5.14

DigiKey Part Number
4052-IND-GM-615-5.14-ND
Manufacturer
Manufacturer Product Number
IND-GM-615-5.14
Description
6mm Planetary Gear Motor 15 5.14
Customer Reference
Detailed Description
Gearmotor 5000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
INEED MOTOR
Series
-
Packaging
Tray
Part Status
Active
Function
Gearmotor
Motor Type
-
Voltage - Rated
3VDC
RPM
5000 RPM
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.819" (20.80mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 970
MARKETPLACE PRODUCT
Will ship in approximately 5 days from INEED MOTOR
A separate 629,94 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:100000
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1098,48100 Kč984,81 Kč
5097,43080 Kč4 871,54 Kč
10092,18120 Kč9 218,12 Kč
50090,08142 Kč45 040,71 Kč
1 00087,98162 Kč87 981,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč