


IND-GM-609-136-01 | |
|---|---|
DigiKey Part Number | 4052-IND-GM-609-136-01-ND |
Manufacturer | |
Manufacturer Product Number | IND-GM-609-136-01 |
Description | 6mm Planetary Gear Motor 9 136:1 |
Customer Reference | |
Detailed Description | Gearmotor 242 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 242 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.736" (18.70mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 5 | 94,49200 Kč | 472,46 Kč |
| 10 | 93,44100 Kč | 934,41 Kč |
| 50 | 90,29140 Kč | 4 514,57 Kč |
| 100 | 87,14170 Kč | 8 714,17 Kč |
| 250 | 79,79240 Kč | 19 948,10 Kč |
| 500 | 72,69508 Kč | 36 347,54 Kč |
| 1 000 | 70,55328 Kč | 70 553,28 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |



