DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1027BLDCL27

DigiKey Part Number
4052-C1027BLDCL27-ND
Manufacturer
Manufacturer Product Number
C1027BLDCL27
Description
BLDC Coin Vibration Motor 10x2.7
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
INEED MOTOR
Series
-
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Voltage - Rated
3VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.394" Dia (10.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 726
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from INEED MOTOR
A separate 629,94 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:100000
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
570,13400 Kč350,67 Kč
1062,78400 Kč627,84 Kč
5059,63440 Kč2 981,72 Kč
10056,48460 Kč5 648,46 Kč
25053,33492 Kč13 333,73 Kč
50049,13532 Kč24 567,66 Kč
1 00044,93572 Kč44 935,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč