
C0625BLDCL12 | |
|---|---|
DigiKey Part Number | 4052-C0625BLDCL12-ND |
Manufacturer | |
Manufacturer Product Number | C0625BLDCL12 |
Description | BLDC Coin vibration motor 6X2.5 |
Customer Reference | |
Detailed Description | Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.276" Dia (7.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 5 | 59,84400 Kč | 299,22 Kč |
| 10 | 57,74500 Kč | 577,45 Kč |
| 50 | 52,91500 Kč | 2 645,75 Kč |
| 100 | 51,02510 Kč | 5 102,51 Kč |
| 250 | 48,71536 Kč | 12 178,84 Kč |
| 500 | 47,03552 Kč | 23 517,76 Kč |
| 1 000 | 45,14570 Kč | 45 145,70 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |




