
C0620BLDCL27 | |
|---|---|
DigiKey Part Number | 4052-C0620BLDCL27-ND |
Manufacturer | |
Manufacturer Product Number | C0620BLDCL27 |
Description | BLDC Coin vibration motor 6X2mm |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Voltage - Rated | 3VDC | |
RPM | 13000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 5 | 73,91200 Kč | 369,56 Kč |
| 10 | 69,08300 Kč | 690,83 Kč |
| 50 | 65,93380 Kč | 3 296,69 Kč |
| 100 | 60,68420 Kč | 6 068,42 Kč |
| 250 | 55,43472 Kč | 13 858,68 Kč |
| 500 | 52,28502 Kč | 26 142,51 Kč |
| 1 000 | 49,13532 Kč | 49 135,32 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |











