
JYC720FDRL | |
|---|---|
DigiKey Part Number | 5101-JYC720FDRL-ND |
Manufacturer | |
Manufacturer Product Number | JYC720FDRL |
Description | VIBRATION ERM MOTOR 7MM FPC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | - | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 25 | 44,40640 Kč | 1 110,16 Kč |
| 50 | 42,28580 Kč | 2 114,29 Kč |
| 100 | 40,26790 Kč | 4 026,79 Kč |
| 250 | 37,74516 Kč | 9 436,29 Kč |
| 500 | 35,94312 Kč | 17 971,56 Kč |
| 1 000 | 34,22800 Kč | 34 228,00 Kč |
| 2 500 | 32,08654 Kč | 80 216,35 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |



