


IS.ACANTO10-0.5K | |
|---|---|
DigiKey Part Number | 2198-IS.ACANTO10-0.5K-ND |
Manufacturer | |
Manufacturer Product Number | IS.ACANTO10-0.5K |
Description | DIN RAIL 500OHMS 4-20MA TO 0-10V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | - | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 20 mA | |
Voltage - UL | 10V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.34-0.5mm² | |
Features | Resistor, 500Ohm | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,06000 Kč | 346,06 Kč |
| 10 | 313,39200 Kč | 3 133,92 Kč |
| 25 | 301,27600 Kč | 7 531,90 Kč |
| 50 | 292,40560 Kč | 14 620,28 Kč |
| 100 | 283,79610 Kč | 28 379,61 Kč |
| 250 | 272,80212 Kč | 68 200,53 Kč |
| 500 | 264,76774 Kč | 132 383,87 Kč |
| Unit Price without VAT: | 346,06000 Kč |
|---|---|
| Unit Price with VAT: | 418,73260 Kč |





