



2775249 | |
|---|---|
DigiKey Part Number | 277-3611-ND |
Manufacturer | |
Manufacturer Product Number | 2775249 |
Description | CONN TERM BLK FEED THROUGH GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2775249 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Voltage - IEC 630V |
Series | Wire Gauge or Range - mm² 0.2-6mm² |
Packaging Bulk | Features Resistor, 249Ohm |
Part Status Active | Color Gray |
Type Feed Through | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-2 |
Number of Levels 1 | Stripping Length 8mm |
Terminal - Width 6.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,65000 Kč | 375,65 Kč |
| Unit Price without VAT: | 375,65000 Kč |
|---|---|
| Unit Price with VAT: | 454,53650 Kč |










