Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906848

DigiKey Part Number
2906848-ND
Manufacturer
Manufacturer Product Number
2906848
Description
SPD 21VAC/30VDC MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906848 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Phoenix Contact
Voltage - Continuous Operating (Max) (MCOV)
21VAC, 30VDC
Series
Current - Discharge (Nom) (8/20µS)
150 A
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
50 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Form
Module Only
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1503,95000 Kč503,95 Kč
Manufacturers Standard Package
Unit Price without VAT:503,95000 Kč
Unit Price with VAT:609,77950 Kč