Terminal Block Connector 4 Position Feed Through Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray
2775250
2775250

2775250

DigiKey Part Number
277-9295-ND
Manufacturer
Manufacturer Product Number
2775250
Description
CONN TERM BLK FEED THROUGH GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray
Datasheet
 Datasheet
EDA/CAD Models
2775250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
Phoenix Contact
Terminal - Width
6.2mm
Series
Termination Style
Screw
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Features
Resistor, 499Ohm
Type
Feed Through
Color
Gray
Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1406,10000 Kč406,10 Kč
Unit Price without VAT:406,10000 Kč
Unit Price with VAT:491,38100 Kč