
51 0370 | |
|---|---|
DigiKey Part Number | FB195-ND |
Manufacturer | |
Manufacturer Product Number | 51 0370 |
Description | LENS CLEAR PRESS FIT |
Customer Reference | |
Detailed Description | Lens Cap Clear Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | 51 0370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 5mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Press Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 13,21900 Kč | 132,19 Kč |
| 100 | 9,72090 Kč | 972,09 Kč |
| 500 | 8,15940 Kč | 4 079,70 Kč |
| 1 000 | 7,64768 Kč | 7 647,68 Kč |
| 2 000 | 7,21342 Kč | 14 426,84 Kč |
| 5 000 | 6,73903 Kč | 33 695,15 Kč |
| 10 000 | 6,44334 Kč | 64 433,40 Kč |
| 25 000 | 6,12110 Kč | 153 027,50 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |




