
51 0380 | |
|---|---|
DigiKey Part Number | 510380-ND |
Manufacturer | |
Manufacturer Product Number | 51 0380 |
Description | LENS CLEAR PRESS FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | 51 0380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 5mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Press Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 7,07840 Kč | 707,84 Kč |
| 500 | 5,88154 Kč | 2 940,77 Kč |
| 1 000 | 5,48846 Kč | 5 488,46 Kč |
| 2 000 | 5,15449 Kč | 10 308,98 Kč |
| 5 000 | 4,78935 Kč | 23 946,75 Kč |
| 10 000 | 4,56165 Kč | 45 616,50 Kč |
| 25 000 | 4,31333 Kč | 107 833,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




