Mounting Hardware Light Pipes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51 0310

DigiKey Part Number
510310-ND
Manufacturer
Manufacturer Product Number
51 0310
Description
MOUNT LED SMD 2.2MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Mounting Hardware Light Pipes
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Hardware
For Use With/Related Products
Light Pipes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 807
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
1010,88300 Kč108,83 Kč
1007,93800 Kč793,80 Kč
5006,62064 Kč3 310,32 Kč
1 0006,18786 Kč6 187,86 Kč
2 0005,82033 Kč11 640,66 Kč
5 0005,41878 Kč27 093,90 Kč
10 0005,16832 Kč51 683,20 Kč
25 0004,89532 Kč122 383,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč