
WIREFC-501249-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-501249-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501249-0454 |
Description | SN63 PB37 CW807RS 3% 0.032" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Melting Point 361°F (183°C) |
Manufacturer Indium Corporation of America | Flux Type No-Clean |
Series | Wire Gauge 20 AWG, 21 SWG |
Packaging Spool | Process Leaded |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn63Pb37 (63/37) | Shelf Life Start Date of Manufacture |
Diameter 0.032" (0.81mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 759,42000 Kč | 1 759,42 Kč |
| 5 | 1 516,14000 Kč | 7 580,70 Kč |
| 10 | 1 421,79600 Kč | 14 217,96 Kč |
| 25 | 1 305,75640 Kč | 32 643,91 Kč |
| 50 | 1 224,06160 Kč | 61 203,08 Kč |
| 100 | 1 147,22780 Kč | 114 722,78 Kč |
| Unit Price without VAT: | 1 759,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 128,89820 Kč |


