
WIREFC-501243-0113 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-501243-0113-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501243-0113 |
Description | SAC305 CW807RS 3% 0.010" 1/4LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 30 AWG, 33 SWG Spool, 0.25 lb (113g) |
Datasheet | Datasheet |
Category | Melting Point 428°F (220°C) |
Manufacturer Indium Corporation of America | Flux Type No-Clean |
Series | Wire Gauge 30 AWG, 33 SWG |
Packaging Spool | Process Lead Free |
Part Status Active | Form Spool, 0.25 lb (113g) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Shelf Life Start Date of Manufacture |
Diameter 0.010" (0.25mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 125,63000 Kč | 2 125,63 Kč |
| 5 | 1 831,57200 Kč | 9 157,86 Kč |
| 10 | 1 717,53100 Kč | 17 175,31 Kč |
| 25 | 1 577,22680 Kč | 39 430,67 Kč |
| 50 | 1 478,42720 Kč | 73 921,36 Kč |
| 100 | 1 385,48580 Kč | 138 548,58 Kč |
| Unit Price without VAT: | 2 125,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 572,01230 Kč |



