
WIREFC-52915-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-52915-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-52915-0454 |
Description | SAC305 CW807 2% 0.020" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Melting Point 428°F (220°C) |
Manufacturer Indium Corporation of America | Flux Type No-Clean |
Series | Wire Gauge 24 AWG, 25 SWG |
Packaging Spool | Process Lead Free |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Shelf Life Start Date of Manufacture |
Diameter 0.020" (0.51mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 465,22000 Kč | 4 465,22 Kč |
| 5 | 3 846,12000 Kč | 19 230,60 Kč |
| 10 | 3 605,69300 Kč | 36 056,93 Kč |
| 25 | 3 309,73840 Kč | 82 743,46 Kč |
| 50 | 3 101,18620 Kč | 155 059,31 Kč |
| Unit Price without VAT: | 4 465,22000 Kč |
|---|---|
| Unit Price with VAT: | 5 402,91620 Kč |




