
WIREFC-501328-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-501328-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501328-0454 |
Description | SN63 PB37 CW807RS 3% 0.025" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 22 AWG, 23 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Melting Point 361°F (183°C) |
Manufacturer Indium Corporation of America | Flux Type No-Clean |
Series | Wire Gauge 22 AWG, 23 SWG |
Packaging Spool | Process Leaded |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn63Pb37 (63/37) | Shelf Life Start Date of Manufacture |
Diameter 0.025" (0.64mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 449,49000 Kč | 1 449,49 Kč |
| 5 | 1 249,17200 Kč | 6 245,86 Kč |
| 10 | 1 171,49900 Kč | 11 714,99 Kč |
| 25 | 1 075,97960 Kč | 26 899,49 Kč |
| 50 | 1 008,74400 Kč | 50 437,20 Kč |
| 100 | 945,51680 Kč | 94 551,68 Kč |
| Unit Price without VAT: | 1 449,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 753,88290 Kč |





