Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IL3R-HX5F7-32.768KHZ | |
|---|---|
DigiKey Part Number | 2780-IL3R-HX5F7-32.768KHZTR-ND - Tape & Reel (TR) 2780-IL3R-HX5F7-32.768KHZCT-ND - Cut Tape (CT) 2780-IL3R-HX5F7-32.768KHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL3R-HX5F7-32.768KHZ |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.272" L x 0.055" W (6.90mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 13,34600 Kč | 133,46 Kč |
| 25 | 12,62160 Kč | 315,54 Kč |
| 50 | 12,09540 Kč | 604,77 Kč |
| 100 | 11,59430 Kč | 1 159,43 Kč |
| 250 | 10,96536 Kč | 2 741,34 Kč |
| 500 | 10,51152 Kč | 5 255,76 Kč |
| 1 000 | 10,07685 Kč | 10 076,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,42451 Kč | 28 273,53 Kč |
| 6 000 | 9,03515 Kč | 54 210,90 Kč |
| 9 000 | 8,81501 Kč | 79 335,09 Kč |
| 15 000 | 8,54542 Kč | 128 181,30 Kč |
| 21 000 | 8,37249 Kč | 175 822,29 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |




