MC-146 32.7680KA-AC0:PURE SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 4,35058 Kč
Datasheet

Similar


EPSON
In Stock: 15 680
Unit Price: 6,94000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 10,96364 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 10,96364 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 4,06891 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 4,06891 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 4,35058 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 464
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 10,96364 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 109 750
Unit Price: 14,47000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 4,06891 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 1 661
Unit Price: 6,63000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 4,17066 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-146 32.7680KA-AC0:PURE SN

DigiKey Part Number
MC-14632.7680KA-AC0:PURESN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-146 32.7680KA-AC0:PURE SN
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6.7x1.5)
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,11149 Kč9 111,49 Kč
Manufacturers Standard Package
Unit Price without VAT:9,11149 Kč
Unit Price with VAT:11,02490 Kč