
MC-146 32.7680KA-AC3:ROHS | |
|---|---|
DigiKey Part Number | 114-MC-14632.7680KA-AC3:ROHSTR-ND - Tape & Reel (TR) 114-MC-14632.7680KA-AC3:ROHSCT-ND - Cut Tape (CT) 114-MC-14632.7680KA-AC3:ROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-AC3:ROHS |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 26,27000 Kč | 262,70 Kč |
| 25 | 24,83920 Kč | 620,98 Kč |
| 50 | 23,80760 Kč | 1 190,38 Kč |
| 100 | 22,82240 Kč | 2 282,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,34548 Kč | 4 586,37 Kč |
| 500 | 17,58686 Kč | 8 793,43 Kč |
| 750 | 17,15800 Kč | 12 868,50 Kč |
| 1 250 | 16,63253 Kč | 20 790,66 Kč |
| 1 750 | 16,29547 Kč | 28 517,07 Kč |
| 2 500 | 15,94580 Kč | 39 864,50 Kč |
| 3 000 | 15,78750 Kč | 47 362,50 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |






