MFG_RSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSE-32.768-12.5-H14-TR-10PPM

DigiKey Part Number
2151-RSE-32.768-12.5-H14-TR-10PPMTR-ND - Tape & Reel (TR)
2151-RSE-32.768-12.5-H14-TR-10PPMCT-ND - Cut Tape (CT)
2151-RSE-32.768-12.5-H14-TR-10PPMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSE-32.768-12.5-H14-TR-10PPM
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 55 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
55 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.264" L x 0.055" W (6.70mm x 1.40mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1013,99800 Kč139,98 Kč
2513,23640 Kč330,91 Kč
5012,68900 Kč634,45 Kč
10012,16480 Kč1 216,48 Kč
25011,50340 Kč2 875,85 Kč
50011,02768 Kč5 513,84 Kč
1 00010,57152 Kč10 571,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,98888 Kč20 966,64 Kč
6 0006,70001 Kč40 200,06 Kč
9 0006,53666 Kč58 829,94 Kč
15 0006,33660 Kč95 049,00 Kč
21 0006,20828 Kč130 373,88 Kč
30 0006,07511 Kč182 253,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč