
MC-146 32.7680KA-AG0: ROHS | |
|---|---|
DigiKey Part Number | SER4304TR-ND - Tape & Reel (TR) SER4304CT-ND - Cut Tape (CT) SER4304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-AG0: ROHS |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 12,69300 Kč | 126,93 Kč |
| 25 | 12,01520 Kč | 300,38 Kč |
| 50 | 11,51440 Kč | 575,72 Kč |
| 100 | 11,03860 Kč | 1 103,86 Kč |
| 250 | 10,43912 Kč | 2 609,78 Kč |
| 500 | 10,00718 Kč | 5 003,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,59312 Kč | 9 593,12 Kč |
| 2 000 | 9,19633 Kč | 18 392,66 Kč |
| 3 000 | 8,97207 Kč | 26 916,21 Kč |
| 5 000 | 8,69731 Kč | 43 486,55 Kč |
| 7 000 | 8,52104 Kč | 59 647,28 Kč |
| 10 000 | 8,33814 Kč | 83 381,40 Kč |
| 12 000 | 8,24623 Kč | 98 954,76 Kč |
| 24 000 | 7,90601 Kč | 189 744,24 Kč |
| 25 000 | 7,88643 Kč | 197 160,75 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |



