
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.570" (14.48mm) | |
Cavity Width | 0.630" (16.00mm) | |
Minimum Bend Radius | 1.890" (48.01mm) | |
Outer Height | 0.760" (19.30mm) | |
Outer Width | 0.920" (23.37mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 0.790" (20.07mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 087,23000 Kč | 1 087,23 Kč |
| 10 | 924,05300 Kč | 9 240,53 Kč |
| 30 | 855,15633 Kč | 25 654,69 Kč |
| 60 | 814,37883 Kč | 48 862,73 Kč |
| 120 | 775,55392 Kč | 93 066,47 Kč |
| 270 | 743,85400 Kč | 200 840,58 Kč |
| Unit Price without VAT: | 1 087,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 315,54830 Kč |










