
CFBUS-LB-022 | |
|---|---|
DigiKey Part Number | 4903-CFBUS-LB-022-ND 4903-CFBUS-LB-022-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFBUS-LB-022 |
Description | TPE2PR/20 AWG CAN-BUS 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Violet 20 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Violet |
Part Status Active | Features Abrasion Resistant, Oil Resistant |
Cable Type | Voltage 50 V |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 5 | 199,48200 Kč | 997,41 Kč |
| 10 | 189,88500 Kč | 1 898,85 Kč |
| 25 | 177,81960 Kč | 4 445,49 Kč |
| 50 | 169,12620 Kč | 8 456,31 Kč |
| 100 | 160,79220 Kč | 16 079,22 Kč |
| 250 | 150,29192 Kč | 37 572,98 Kč |
| 500 | 142,71878 Kč | 71 359,39 Kč |
| 1 000 | 135,44823 Kč | 135 448,23 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 102,44798 Kč | 102 447,98 Kč |
| 2 000 | 98,42813 Kč | 196 856,26 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |






