CF891.25.25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF891-05-18

DigiKey Part Number
4903-CF891-05-18-DS-ND
Manufacturer
Manufacturer Product Number
CF891-05-18
Description
IGUPUR 18C/20AWG CTRL 600V FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Black 20 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.433" (11.00mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style 20940
Features
Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
60%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1182,29000 Kč182,29 Kč
5162,80000 Kč814,00 Kč
10154,99100 Kč1 549,91 Kč
25145,16920 Kč3 629,23 Kč
50138,09220 Kč6 904,61 Kč
100131,30570 Kč13 130,57 Kč
250122,75432 Kč30 688,58 Kč
500116,58796 Kč58 293,98 Kč
1 000110,66806 Kč110 668,06 Kč
Manufacturers Standard Package
Unit Price without VAT:182,29000 Kč
Unit Price with VAT:220,57090 Kč