
CFBUS-PVC-049 | |
|---|---|
DigiKey Part Number | 4903-CFBUS-PVC-049-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFBUS-PVC-049 |
Description | PVC4PR/26AWG CAT6 CBL 300V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Violet 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Violet | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 50 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 5 | 165,33800 Kč | 826,69 Kč |
| 10 | 157,38000 Kč | 1 573,80 Kč |
| 25 | 147,40600 Kč | 3 685,15 Kč |
| 50 | 140,21200 Kč | 7 010,60 Kč |
| 100 | 133,32050 Kč | 13 332,05 Kč |
| 250 | 124,63656 Kč | 31 159,14 Kč |
| 500 | 118,37370 Kč | 59 186,85 Kč |
| 1 000 | 112,36219 Kč | 112 362,19 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |



