
CF890-05-18 | |
|---|---|
DigiKey Part Number | 4903-CF890-05-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-05-18 |
Description | IGUPUR 18C/20AWG CTRL 600V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20940 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,03000 Kč | 145,03 Kč |
| 5 | 129,50000 Kč | 647,50 Kč |
| 10 | 123,29000 Kč | 1 232,90 Kč |
| 25 | 115,48880 Kč | 2 887,22 Kč |
| 50 | 109,86840 Kč | 5 493,42 Kč |
| 100 | 104,48380 Kč | 10 448,38 Kč |
| 250 | 97,69980 Kč | 24 424,95 Kč |
| 500 | 92,80902 Kč | 46 404,51 Kč |
| 1 000 | 88,11383 Kč | 88 113,83 Kč |
| Unit Price without VAT: | 145,03000 Kč |
|---|---|
| Unit Price with VAT: | 175,48630 Kč |






