New at DigiKey
Image for CF78-UL-15-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF78-UL-15-03

DigiKey Part Number
4903-CF78-UL-15-03-ND
4903-CF78-UL-15-03-DS-ND
Manufacturer
Manufacturer Product Number
CF78-UL-15-03
Description
PUR3C/16AWG O/S CTRL 1000V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 16 AWG Braid 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.374" (9.50mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-50°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
5146,35600 Kč731,78 Kč
10139,32200 Kč1 393,22 Kč
25130,50680 Kč3 262,67 Kč
50124,14860 Kč6 207,43 Kč
100118,05290 Kč11 805,29 Kč
250110,37640 Kč27 594,10 Kč
500104,84008 Kč52 420,04 Kč
Spool
QuantityUnit PriceExt Price
1 00074,19601 Kč74 196,01 Kč
Manufacturers Standard Package
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč