4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF31-160-04

DigiKey Part Number
4903-CF31-160-04-DS-ND
Manufacturer
Manufacturer Product Number
CF31-160-04
Description
PVC4C/6AWG MOTOR/VFD 1000V FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.925" (23.50mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style 2570
Features
Flame Retardant, Oil Resistant
Voltage
1000 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1852,52000 Kč852,52 Kč
5760,25400 Kč3 801,27 Kč
10723,21300 Kč7 232,13 Kč
25676,56400 Kč16 914,10 Kč
50642,94620 Kč32 147,31 Kč
100610,67430 Kč61 067,43 Kč
250569,98568 Kč142 496,42 Kč
Manufacturers Standard Package
Unit Price without VAT:852,52000 Kč
Unit Price with VAT:1 031,54920 Kč