
CF240-02-08 | |
|---|---|
DigiKey Part Number | 4903-CF240-02-08-ND 4903-CF240-02-08-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-02-08 |
Description | PVC300V 8C/24 AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -15°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 5 | 105,83000 Kč | 529,15 Kč |
| 10 | 100,76900 Kč | 1 007,69 Kč |
| 25 | 94,40720 Kč | 2 360,18 Kč |
| 50 | 89,82940 Kč | 4 491,47 Kč |
| 100 | 85,43670 Kč | 8 543,67 Kč |
| 250 | 79,90328 Kč | 19 975,82 Kč |
| 500 | 75,91406 Kč | 37 957,03 Kč |
| 1 000 | 72,08571 Kč | 72 085,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,58865 Kč | 52 588,65 Kč |
| 2 000 | 49,92117 Kč | 99 842,34 Kč |
| 3 000 | 48,41026 Kč | 145 230,78 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |






