
CFPE-15-01 | |
|---|---|
DigiKey Part Number | 4903-CFPE-15-01-ND 4903-CFPE-15-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFPE-15-01 |
Description | TPE1C/16 AWG HOOK-UP 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 5 | 82,52200 Kč | 412,61 Kč |
| 10 | 78,59600 Kč | 785,96 Kč |
| 25 | 73,64400 Kč | 1 841,10 Kč |
| 50 | 70,07880 Kč | 3 503,94 Kč |
| 100 | 66,66450 Kč | 6 666,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,08358 Kč | 39 083,58 Kč |
| 2 000 | 37,11008 Kč | 74 220,16 Kč |
| 3 000 | 35,99246 Kč | 107 977,38 Kč |
| 5 000 | 34,90918 Kč | 174 545,90 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |





