
CF211-05-04-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-05-04-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-05-04-02 |
Description | PVC300V 4PR/20AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,76000 Kč | 267,76 Kč |
| 5 | 239,00200 Kč | 1 195,01 Kč |
| 10 | 227,48700 Kč | 2 274,87 Kč |
| 25 | 213,00080 Kč | 5 325,02 Kč |
| 50 | 202,57260 Kč | 10 128,63 Kč |
| 100 | 192,56750 Kč | 19 256,75 Kč |
| 250 | 179,96068 Kč | 44 990,17 Kč |
| 500 | 170,86706 Kč | 85 433,53 Kč |
| 1 000 | 162,13636 Kč | 162 136,36 Kč |
| Unit Price without VAT: | 267,76000 Kč |
|---|---|
| Unit Price with VAT: | 323,98960 Kč |







