
CF211-03-03-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-03-03-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-03-03-02 |
Description | PVC300V 3PR/22AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,71000 Kč | 186,71 Kč |
| 5 | 166,71600 Kč | 833,58 Kč |
| 10 | 158,69600 Kč | 1 586,96 Kč |
| 25 | 148,63000 Kč | 3 715,75 Kč |
| 50 | 141,38440 Kč | 7 069,22 Kč |
| 100 | 134,43160 Kč | 13 443,16 Kč |
| 250 | 125,67440 Kč | 31 418,60 Kč |
| 500 | 119,35940 Kč | 59 679,70 Kč |
| 1 000 | 113,29657 Kč | 113 296,57 Kč |
| Unit Price without VAT: | 186,71000 Kč |
|---|---|
| Unit Price with VAT: | 225,91910 Kč |



