
2403C SL013 | |
|---|---|
DigiKey Part Number | 216-2403CSL013-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2403C SL013 |
Description | CABLE 3CON 22AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.178" (4.52mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | UL Style 2093 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 5 | 32,25200 Kč | 161,26 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 28,79240 Kč | 719,81 Kč |
| 50 | 27,41500 Kč | 1 370,75 Kč |
| 100 | 26,09000 Kč | 2 609,00 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |








