
2403C SL005 | |
|---|---|
DigiKey Part Number | 2403CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2403C SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.178" (4.52mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 696,35000 Kč | 2 696,35 Kč |
| 2 | 2 565,64000 Kč | 5 131,28 Kč |
| 3 | 2 491,62333 Kč | 7 474,87 Kč |
| 5 | 2 400,99600 Kč | 12 004,98 Kč |
| 7 | 2 342,80714 Kč | 16 399,65 Kč |
| 10 | 2 282,37800 Kč | 22 823,78 Kč |
| Unit Price without VAT: | 2 696,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 262,58350 Kč |







