
CF211-02-08-02 | |
---|---|
DigiKey Part Number | 4903-CF211-02-08-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-02-08-02 |
Description | PVC300V 8PR/24AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.413" (10.49mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 201,22000 Kč | 201,22 Kč |
2 | 191,74000 Kč | 383,48 Kč |
3 | 186,36000 Kč | 559,08 Kč |
5 | 179,76200 Kč | 898,81 Kč |
7 | 175,53714 Kč | 1 228,76 Kč |
10 | 171,13900 Kč | 1 711,39 Kč |
25 | 160,26600 Kč | 4 006,65 Kč |
50 | 152,44220 Kč | 7 622,11 Kč |
100 | 144,93720 Kč | 14 493,72 Kč |
Unit Price without VAT: | 201,22000 Kč |
---|---|
Unit Price with VAT: | 243,47620 Kč |